Omron 50 → 80° Horizontal Tilt Switch 100mA

RS Stock No.: 622-9774Brand: OmronManufacturers Part No.: D7E-3Distrelec Article No.: 30171135
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Brand

Omron

Differential Angle

50 → 80°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

100mA

Maximum DC Voltage

30V

Contact Resistance

300mΩ

Terminal Type

Solder Tag

Length

36.4mm

Depth

23.1mm

Width

23.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

36.4 x 23.6 x 23.1mm

Country of Origin

Japan

Product details

Sealed Mechanical Tilt Sensor

Operating angle from 50 → 80°
Sealed enclosure to IP67
Output capacity from 0.1mA at 5Vdc to 100mA at 30 Vdc
RoHS compliant
Differential angle 50 → 80°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 31.50

AED 31.50 Each (ex VAT)

AED 33.08

AED 33.08 Each (inc. VAT)

Omron 50 → 80° Horizontal Tilt Switch 100mA

AED 31.50

AED 31.50 Each (ex VAT)

AED 33.08

AED 33.08 Each (inc. VAT)

Omron 50 → 80° Horizontal Tilt Switch 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Differential Angle

50 → 80°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

100mA

Maximum DC Voltage

30V

Contact Resistance

300mΩ

Terminal Type

Solder Tag

Length

36.4mm

Depth

23.1mm

Width

23.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

36.4 x 23.6 x 23.1mm

Country of Origin

Japan

Product details

Sealed Mechanical Tilt Sensor

Operating angle from 50 → 80°
Sealed enclosure to IP67
Output capacity from 0.1mA at 5Vdc to 100mA at 30 Vdc
RoHS compliant
Differential angle 50 → 80°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in