Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 12 → 24 V dc

RS Stock No.: 215-7089Brand: OmronManufacturers Part No.: E2A-M12KS04-WP-D1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

50mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2A

Stock information temporarily unavailable.

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 12 → 24 V dc

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

50mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

E2A