Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V

RS Stock No.: 214-7045Brand: OmronManufacturers Part No.: E2A-M18KS08-M1-C3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

53mm

Stock information temporarily unavailable.

AED 342.62

AED 342.62 Each (ex VAT)

AED 359.75

AED 359.75 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V

AED 342.62

AED 342.62 Each (ex VAT)

AED 359.75

AED 359.75 Each (inc. VAT)

Omron Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

53mm