Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 479-2668Brand: OmronManufacturers Part No.: E2AM12KS04M1C1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Standards Met

CE

Country of Origin

China

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

Stock information temporarily unavailable.

AED 255.46

AED 255.46 Each (ex VAT)

AED 268.23

AED 268.23 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc

AED 255.46

AED 255.46 Each (ex VAT)

AED 268.23

AED 268.23 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Standards Met

CE

Country of Origin

China

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation