Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 479-2804Brand: OmronManufacturers Part No.: E2AM18KN16M1B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

16 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

53mm

Maximum dc Voltage

32V

Mounting Type

Non-Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

AED 277.57

AED 277.57 Each (ex VAT)

AED 291.45

AED 291.45 Each (inc. VAT)

Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67

AED 277.57

AED 277.57 Each (ex VAT)

AED 291.45

AED 291.45 Each (inc. VAT)

Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 277.57
3+AED 266.38

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

16 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

53mm

Maximum dc Voltage

32V

Mounting Type

Non-Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation