Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 479-2781Brand: OmronManufacturers Part No.: E2AM18KS08M1C1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2A

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

Stock information temporarily unavailable.

AED 277.52

AED 277.52 Each (ex VAT)

AED 291.40

AED 291.40 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 24 V dc

AED 277.52

AED 277.52 Each (ex VAT)

AED 291.40

AED 291.40 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 277.52
3+AED 266.33

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2A

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation