Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Barrel-Style Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 805-4834Brand: OmronManufacturers Part No.: E2B-M30KS15-M1-B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

15 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

44mm

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

250Hz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M30, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M30

Output Type

PNP

Detection Range

15 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

44mm

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

250Hz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C