Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection
RS Stock No.: 288-3222Brand: OmronManufacturers Part No.: E2BM12LS02WPB12MOMIDistrelec Article No.: 30137004

Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Series
E2E
Distrelec Product Id
30137004
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 190.60
AED 190.60 Each (ex VAT)
AED 200.13
AED 200.13 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection
1
AED 190.60
AED 190.60 Each (ex VAT)
AED 200.13
AED 200.13 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Series
E2E
Distrelec Product Id
30137004
Country of Origin
Indonesia