Omron Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 785-8427Brand: OmronManufacturers Part No.: E2E-C06S02-MC-C1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

43.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Series

E2E2

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 391.44

AED 391.44 Each (ex VAT)

AED 411.01

AED 411.01 Each (inc. VAT)

Omron Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

AED 391.44

AED 391.44 Each (ex VAT)

AED 411.01

AED 411.01 Each (inc. VAT)

Omron Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

43.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Series

E2E2

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

E2E Small Diameter Proximity Sensors

The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.

High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more