Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Barrel-Style Proximity Sensor, 0.6 mm Detection, NPN Output, 10 → 30 V dc, IP66

RS Stock No.: 807-6727Brand: OmronManufacturers Part No.: E2E-CR6C1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Output Type

NPN

Detection Range

0.6 mm

Terminal Type

Pre-Wired

IP Rating

IP66

Supply Voltage

10 → 30 V dc

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

10

Shielding

Shielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, 0.6 mm Detection, NPN Output, 10 → 30 V dc, IP66

P.O.A.

Omron Barrel-Style Proximity Sensor, 0.6 mm Detection, NPN Output, 10 → 30 V dc, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Output Type

NPN

Detection Range

0.6 mm

Terminal Type

Pre-Wired

IP Rating

IP66

Supply Voltage

10 → 30 V dc

Maximum dc Voltage

30V

Mounting Type

Panel Mount

Switching Current

10

Shielding

Shielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes