Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 188-9080Brand: OmronManufacturers Part No.: E2E-X2B1T8 2MDistrelec Article No.: 30233779
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Flush

Housing Material

Brass

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

16 mA

Reverse Polarity Protection

Yes

Standards Met

CE

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

8mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

AED 313.64

AED 313.64 Each (ex VAT)

AED 329.32

AED 329.32 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

AED 313.64

AED 313.64 Each (ex VAT)

AED 329.32

AED 329.32 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Flush

Housing Material

Brass

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

16 mA

Reverse Polarity Protection

Yes

Standards Met

CE

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

8mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C