Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 262-8748Brand: OmronManufacturers Part No.: E2E-X3B2L8-M3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

49mm

IP Rating

IP67, IP69K

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Country of Origin

China

Stock information temporarily unavailable.

AED 355.06

AED 355.06 Each (ex VAT)

AED 372.81

AED 372.81 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NC, 10 → 30 V dc

AED 355.06

AED 355.06 Each (ex VAT)

AED 372.81

AED 372.81 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

49mm

IP Rating

IP67, IP69K

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Country of Origin

China