Omron Proximity Barrel Proximity Sensor, M12, 3 mm Detection NO, 12 → 24 V dc

RS Stock No.: 555-961Brand: OmronManufacturers Part No.: E2E-X3D1-N 2M
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Proximity

Detection Range

3 mm

Body Style

Barrel

Output Function

NO

Connection Type

Prewired Models

Cable Length

2m

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 597.24

AED 597.24 Each (ex VAT)

AED 627.10

AED 627.10 Each (inc. VAT)

Omron Proximity Barrel Proximity Sensor, M12, 3 mm Detection NO, 12 → 24 V dc

AED 597.24

AED 597.24 Each (ex VAT)

AED 627.10

AED 627.10 Each (inc. VAT)

Omron Proximity Barrel Proximity Sensor, M12, 3 mm Detection NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Proximity

Detection Range

3 mm

Body Style

Barrel

Output Function

NO

Connection Type

Prewired Models

Cable Length

2m

Supply Voltage

12 → 24 V dc

Country of Origin

China