Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Digital Switching Output Type
2-Wire
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
37.8mm
IP Rating
IP67, IP67G, IP69K
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
350Hz
Maximum Operating Temperature
+70°C
Switching Frequency
350 Hz
Switching Current
3 → 100 mA
Country of Origin
China
AED 478.38
AED 478.38 Each (ex VAT)
AED 502.30
AED 502.30 Each (inc. VAT)
1
AED 478.38
AED 478.38 Each (ex VAT)
AED 502.30
AED 502.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Digital Switching Output Type
2-Wire
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
37.8mm
IP Rating
IP67, IP67G, IP69K
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
350Hz
Maximum Operating Temperature
+70°C
Switching Frequency
350 Hz
Switching Current
3 → 100 mA
Country of Origin
China