Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
7 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Shielding
Shielded
Maximum Switching Frequency
500Hz
Country of Origin
China
AED 515.55
AED 515.55 Each (ex VAT)
AED 541.33
AED 541.33 Each (inc. VAT)
1
AED 515.55
AED 515.55 Each (ex VAT)
AED 541.33
AED 541.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M18
Sensor Technology
Inductive
Detection Range
7 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
500 Hz
Shielding
Shielded
Maximum Switching Frequency
500Hz
Country of Origin
China