Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 24 V dc, IP67

RS Stock No.: 378-8472Brand: OmronManufacturers Part No.: E2ELX4F1DM1SL
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

24 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

24 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection