Omron Inductive Threaded Barrel Proximity Sensor, M4, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
OmronThread Size
M4
Sensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
27mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
50 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
E2E
Distrelec Product Id
30137067
AED 616.30
AED 616.30 Each (ex VAT)
AED 647.11
AED 647.11 Each (inc. VAT)
1
AED 616.30
AED 616.30 Each (ex VAT)
AED 647.11
AED 647.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M4
Sensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
27mm
Mounting Type
Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
50 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Series
E2E
Distrelec Product Id
30137067