Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 744-9890Brand: OmronManufacturers Part No.: E2EX5MF2M1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

48mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

40V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Series

E2E

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

E2EX Unshielded DC 3-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
3 wire DC
Unshielded

AED 694.10

AED 694.10 Each (ex VAT)

AED 728.81

AED 728.81 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NC, 10 → 30 V dc

AED 694.10

AED 694.10 Each (ex VAT)

AED 728.81

AED 728.81 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

48mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

40V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Series

E2E

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

E2EX Unshielded DC 3-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
3 wire DC
Unshielded