Omron E2E-NEXT Series Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V

RS Stock No.: 188-9136Brand: OmronManufacturers Part No.: E2EX8B1T18M1OMSDistrelec Article No.: 30233830
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP69K

Length

53mm

Mounting Type

Quasi-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

24mm

Communication Protocol

IO-LINK

Stock information temporarily unavailable.

AED 288.86

AED 288.86 Each (ex VAT)

AED 303.30

AED 303.30 Each (inc. VAT)

Omron E2E-NEXT Series Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V

AED 288.86

AED 288.86 Each (ex VAT)

AED 303.30

AED 303.30 Each (inc. VAT)

Omron E2E-NEXT Series Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP69K

Length

53mm

Mounting Type

Quasi-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

16 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Depth

24mm

Communication Protocol

IO-LINK