Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inductive Block Proximity Sensor, 30 mm Detection, NPN NO+NC, 10 → 30 V dc

RS Stock No.: 905-8796Brand: OmronManufacturers Part No.: E2Q6-N30ME3-H
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, UL

Series

E2Q6

Short Circuit Overload Protection

Yes

Switching Frequency

100 Hz

Depth

118mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

20 mA

Reverse Polarity Protection

Yes

Product details

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 777.05

AED 777.05 Each (ex VAT)

AED 815.90

AED 815.90 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 30 mm Detection, NPN NO+NC, 10 → 30 V dc

AED 777.05

AED 777.05 Each (ex VAT)

AED 815.90

AED 815.90 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 30 mm Detection, NPN NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, UL

Series

E2Q6

Short Circuit Overload Protection

Yes

Switching Frequency

100 Hz

Depth

118mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

20 mA

Reverse Polarity Protection

Yes

Product details

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more