Technical Document
Specifications
Brand
OmronModel Number
E39
Cutter Type
Fibre Optic Cutters
Overall Length
45 mm
Cut Type
Straight
Distrelec Product Id
30409730
Country of Origin
Japan
Product details
E3X-F Fibre Optic Cutters
Fibre optic cutters designed for the E32 series sensors.
AED 26.72
AED 26.72 Each (ex VAT)
AED 28.06
AED 28.06 Each (inc. VAT)
1
AED 26.72
AED 26.72 Each (ex VAT)
AED 28.06
AED 28.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronModel Number
E39
Cutter Type
Fibre Optic Cutters
Overall Length
45 mm
Cut Type
Straight
Distrelec Product Id
30409730
Country of Origin
Japan
Product details
E3X-F Fibre Optic Cutters
Fibre optic cutters designed for the E32 series sensors.