Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m Detection Range IO-LINK

RS Stock No.: 193-8349Brand: OmronManufacturers Part No.: E3AS-F1500IMT M3Distrelec Article No.: 30229724
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

50 mm → 1.5m

Output Type

PNP

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared

IP Rating

IP67, IP67G, IP69K

Maximum Current

30 mA

Response Time

150 ms

Interface

IO-Link

Minimum Operating Temperature

-20°C

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Series

E3AS-F

Country of Origin

China

Stock information temporarily unavailable.

AED 760.75

AED 760.75 Each (ex VAT)

AED 798.79

AED 798.79 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m Detection Range IO-LINK

AED 760.75

AED 760.75 Each (ex VAT)

AED 798.79

AED 798.79 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Compact Sensor, 50 mm → 1.5m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

50 mm → 1.5m

Output Type

PNP

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared

IP Rating

IP67, IP67G, IP69K

Maximum Current

30 mA

Response Time

150 ms

Interface

IO-Link

Minimum Operating Temperature

-20°C

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Series

E3AS-F

Country of Origin

China