Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 7 m Detection Range

RS Stock No.: 818-1807Brand: OmronManufacturers Part No.: E3F2-7C4-P1
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

7 m

Output Type

NPN

Electrical Connection

Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2.5 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Plastic (ABS)

Product details

Threaded Cylindrical Photoelectric Sensors E3F2

A range of cyclindrical threaded sensors M18 DIN size.

Integral amplifiers for use as optical proximity detectors
Short circuit and reverse polarity protection
2.5ms response time

E3F2 Series Barrel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 7 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

7 m

Output Type

NPN

Electrical Connection

Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2.5 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Plastic (ABS)

Product details

Threaded Cylindrical Photoelectric Sensors E3F2

A range of cyclindrical threaded sensors M18 DIN size.

Integral amplifiers for use as optical proximity detectors
Short circuit and reverse polarity protection
2.5ms response time

E3F2 Series Barrel

You may be interested in