Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Background Suppression Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

RS Stock No.: 266-1495Brand: OmronManufacturers Part No.: E3FA-LP11 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Cylindrical

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

DC

Switching Mode

Light / Dark switching

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 357.41

AED 357.41 Each (ex VAT)

AED 375.28

AED 375.28 Each (inc. VAT)

Omron Background Suppression Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range

AED 357.41

AED 357.41 Each (ex VAT)

AED 375.28

AED 375.28 Each (inc. VAT)

Omron Background Suppression Photoelectric Sensor, Cylindrical Sensor, 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Cylindrical

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

DC

Switching Mode

Light / Dark switching

Country of Origin

Indonesia