Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

RS Stock No.: 215-1515Brand: OmronManufacturers Part No.: E3FA-RP21-F2Distrelec Article No.: 30229745
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Polarized Red Light

IP Rating

IP67/IP69K

Maximum Current

25 mA

Response Time

500 μs

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

E3FA

Thread Size

M18

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 357.21

AED 357.21 Each (ex VAT)

AED 375.07

AED 375.07 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range

AED 357.21

AED 357.21 Each (ex VAT)

AED 375.07

AED 375.07 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Polarized Red Light

IP Rating

IP67/IP69K

Maximum Current

25 mA

Response Time

500 μs

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

E3FA

Thread Size

M18

Standards Met

CE

Country of Origin

China