Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range

RS Stock No.: 667-2503Brand: OmronManufacturers Part No.: E3FZ-R61H 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.1 → 4 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 0.1 → 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.1 → 4 m

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C