Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

RS Stock No.: 667-2490Brand: OmronManufacturers Part No.: E3FZ-T81H 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS

Maximum Operating Temperature

+55°C

You may be interested in