Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 200 mm Detection Range

RS Stock No.: 339-5777Brand: OmronManufacturers Part No.: E3GL322M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

5 → 200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3G-L1 and L3 Diffuse Advanced Background Suppressed Sensors

1mm pin-point Beam, Vertical FormatDistance-setting facilityLight ON/dark ON selectableFor Glossy and uneven targetsPBT housing, Acrylics Lens. IP67Sensing zone facility for unstable targetsSimple "Touch to Teach" setting upShort circuit, reverse polarity and mutual interference protectionMounting bracket and fasteners included

Stock information temporarily unavailable.

P.O.A.

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 200 mm Detection Range

P.O.A.

Omron Distance Photoelectric Sensor, Block Sensor, 5 → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Distance

Detection Range

5 → 200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

2.5 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3G-L1 and L3 Diffuse Advanced Background Suppressed Sensors

1mm pin-point Beam, Vertical FormatDistance-setting facilityLight ON/dark ON selectableFor Glossy and uneven targetsPBT housing, Acrylics Lens. IP67Sensing zone facility for unstable targetsSimple "Touch to Teach" setting upShort circuit, reverse polarity and mutual interference protectionMounting bracket and fasteners included