Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Block Sensor, 0.5 → 10 m Detection Range

RS Stock No.: 744-9991Brand: OmronManufacturers Part No.: E3GMR19
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.5 → 10 m

Output Type

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

24V

Terminal Type

Screw

Light Source

Red LED

IP Rating

IP67

Maximum Current

3 A

Response Time

30 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

E3G Long Range Sensors

Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 0.5 → 10 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 0.5 → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.5 → 10 m

Output Type

Relay

Electrical Connection

Terminal Block

Maximum ac Voltage

240V

Maximum dc Voltage

24V

Terminal Type

Screw

Light Source

Red LED

IP Rating

IP67

Maximum Current

3 A

Response Time

30 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

E3G Long Range Sensors

Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection