Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm → 10 m Detection Range

RS Stock No.: 324-0857Brand: OmronManufacturers Part No.: E3GR17G
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm → 10 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3G Long Range Sensors

Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm → 10 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm → 10 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3G

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

E3G Long Range Sensors

Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection