Omron Diffuse Photoelectric Sensor, Block Sensor, 2.5 m Detection Range

RS Stock No.: 778-8707Brand: OmronManufacturers Part No.: E3JK-DR11 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.5 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Wire Lead

Light Source

Red LED

IP Rating

IP64

Response Time

20 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3JK

Product details

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.

Relay output (all voltage)
Red LED that makes the spot visible
Large indicators that can be seen even from a distance
Improved operability, enlarged sensitivity adjuster and operation selector
ABS housing

You may be interested in
Stock information temporarily unavailable.

AED 547.94

AED 547.94 Each (ex VAT)

AED 575.34

AED 575.34 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 2.5 m Detection Range

AED 547.94

AED 547.94 Each (ex VAT)

AED 575.34

AED 575.34 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 2.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.5 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Wire Lead

Light Source

Red LED

IP Rating

IP64

Response Time

20 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3JK

Product details

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.

Relay output (all voltage)
Red LED that makes the spot visible
Large indicators that can be seen even from a distance
Improved operability, enlarged sensitivity adjuster and operation selector
ABS housing

You may be interested in