Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2.5 m, 3 m Detection Range

RS Stock No.: 171-5472Brand: OmronManufacturers Part No.: E3JKR2M12M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2.5 m, 3 m

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

250V

Maximum dc Voltage

5V

Light Source

LED

IP Rating

IP64

Maximum Current

3 A ac, 10 mA dc

Response Time

30 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

E3JK Relay Output Photoelectric Sensors

Retroreflective, Through Beam and Diffuse versions available
Food industry compatible
ABS housing, acrylics lens. IP64
Optical system eliminates all interference
Filter enables detection of objects with reflective surfaces
Elimination of blind zone ensures reliable operation from a distance of zero to the nominal distance
Output via long-life relay with high breaking capacity
Relay rating 250Vac 3A min., 5 Vdc 10 mA min
Supplied with Mounting bracket (with screws), nuts, instruction manual, reflector (retro-reflective models only)

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2.5 m, 3 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 2.5 m, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2.5 m, 3 m

Output Type

Relay

Electrical Connection

Pre-Wired Cable

Maximum ac Voltage

250V

Maximum dc Voltage

5V

Light Source

LED

IP Rating

IP64

Maximum Current

3 A ac, 10 mA dc

Response Time

30 ms

Housing Material

ABS

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

E3JK Relay Output Photoelectric Sensors

Retroreflective, Through Beam and Diffuse versions available
Food industry compatible
ABS housing, acrylics lens. IP64
Optical system eliminates all interference
Filter enables detection of objects with reflective surfaces
Elimination of blind zone ensures reliable operation from a distance of zero to the nominal distance
Output via long-life relay with high breaking capacity
Relay rating 250Vac 3A min., 5 Vdc 10 mA min
Supplied with Mounting bracket (with screws), nuts, instruction manual, reflector (retro-reflective models only)