Omron Fibre Amplifier, NPN Output IO-Link, 1.08 W, IP20, 10 → 30 V dc

RS Stock No.: 124-4432Brand: OmronManufacturers Part No.: E3NX-CA21 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs

Light Source

White LED

Communication Protocol

IO-LINK

Electrical Connection

Pre-Wired Cable

Power Consumption

1.08 W

IP Rating

IP20

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

104.8mm

Width

33.5mm

Interface

IO-Link

Minimum Operating Temperature

-25 (30 Units)°C

Mounting Type

DIN Rail

Depth

10mm

Dimensions

104.8 x 33.5 x 10 mm

Maximum Operating Temperature

+40 (30 Units)°C

Standards Met

CE, IEC 60947-1, UL Certified

Country of Origin

Japan

Product details

E3NX-CA Series Colour Mark Fibre Amplifiers

Omron E3NX-CA series colour mark fibre amplifier units are advanced performance sensors for detection of subtle colour differences. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The white LED optic system increases the light intensity, and the low-noise circuit in the Smart Fibre Amplifier Unit provides a reliable detection capability.

Features and Benefits

• The Omron colour mark fibre amplifiers have high colour discrimination capability, whilst maintaining the easy operation from previous versions.
• The amplifier is able to handle glossy workpieces and colourful packaging offering stable detection on items previously troublesome for conventional systems.
• Reduces the number of troubleshooting requests.
• Users can automatically adjust the optimum incident level and intensity using a button.
• Advanced smart tuning, consistent for all users.
• The amplifier detects all RGB wavelengths included in light reflected from the workpiece, and RGB data can be displayed on the unit.
• IoT compatible.
• S/N ratio improved four times.
• Maintenance signal output to reduce downtime.

You may be interested in
Stock information temporarily unavailable.

AED 1,481.76

AED 1,481.76 Each (ex VAT)

AED 1,555.85

AED 1,555.85 Each (inc. VAT)

Omron Fibre Amplifier, NPN Output IO-Link, 1.08 W, IP20, 10 → 30 V dc

AED 1,481.76

AED 1,481.76 Each (ex VAT)

AED 1,555.85

AED 1,555.85 Each (inc. VAT)

Omron Fibre Amplifier, NPN Output IO-Link, 1.08 W, IP20, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs

Light Source

White LED

Communication Protocol

IO-LINK

Electrical Connection

Pre-Wired Cable

Power Consumption

1.08 W

IP Rating

IP20

Housing Material

PC

Supply Voltage

10 → 30 V dc

Length

104.8mm

Width

33.5mm

Interface

IO-Link

Minimum Operating Temperature

-25 (30 Units)°C

Mounting Type

DIN Rail

Depth

10mm

Dimensions

104.8 x 33.5 x 10 mm

Maximum Operating Temperature

+40 (30 Units)°C

Standards Met

CE, IEC 60947-1, UL Certified

Country of Origin

Japan

Product details

E3NX-CA Series Colour Mark Fibre Amplifiers

Omron E3NX-CA series colour mark fibre amplifier units are advanced performance sensors for detection of subtle colour differences. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The white LED optic system increases the light intensity, and the low-noise circuit in the Smart Fibre Amplifier Unit provides a reliable detection capability.

Features and Benefits

• The Omron colour mark fibre amplifiers have high colour discrimination capability, whilst maintaining the easy operation from previous versions.
• The amplifier is able to handle glossy workpieces and colourful packaging offering stable detection on items previously troublesome for conventional systems.
• Reduces the number of troubleshooting requests.
• Users can automatically adjust the optimum incident level and intensity using a button.
• Advanced smart tuning, consistent for all users.
• The amplifier detects all RGB wavelengths included in light reflected from the workpiece, and RGB data can be displayed on the unit.
• IoT compatible.
• S/N ratio improved four times.
• Maintenance signal output to reduce downtime.

You may be interested in