Omron Fibre Amplifier, PNP Output, 960 mW, IP54, 30 V dc

RS Stock No.: 175-0066Brand: OmronManufacturers Part No.: E3NXFA41AN2MOMSDistrelec Article No.: 30229770
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 32 μs, 250 μs

Light Source

LED

Power Consumption

960 mW

IP Rating

IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Depth

33.5mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified

Country of Origin

China

Stock information temporarily unavailable.

AED 1,524.18

AED 1,524.18 Each (ex VAT)

AED 1,600.39

AED 1,600.39 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 960 mW, IP54, 30 V dc

AED 1,524.18

AED 1,524.18 Each (ex VAT)

AED 1,600.39

AED 1,600.39 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 960 mW, IP54, 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Pre-Wired

Response Time

1 ms, 16 ms, 32 μs, 250 μs

Light Source

LED

Power Consumption

960 mW

IP Rating

IP54

Housing Material

Polycarbonate

Supply Voltage

30 V dc

Length

104.5mm

Width

10mm

Depth

33.5mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Dimensions

104.5 x 10 x 33.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified

Country of Origin

China