Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 → 3000 mm Detection Range

RS Stock No.: 214-7134Brand: OmronManufacturers Part No.: E3RBRP21F2OMS
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 → 3000 mm

Output Type

PNP

Electrical Connection

Connector M12

Series

E3RB

Stock information temporarily unavailable.

AED 436.59

AED 436.59 Each (ex VAT)

AED 458.42

AED 458.42 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 → 3000 mm Detection Range

AED 436.59

AED 436.59 Each (ex VAT)

AED 458.42

AED 458.42 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 → 3000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

100 → 3000 mm

Output Type

PNP

Electrical Connection

Connector M12

Series

E3RB