Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 2000 mm Detection Range

RS Stock No.: 262-8826Brand: OmronManufacturers Part No.: E3S-AR16
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 → 2000 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 4-pin connector

Country of Origin

Japan

Stock information temporarily unavailable.

AED 1,144.40

AED 1,144.40 Each (ex VAT)

AED 1,201.62

AED 1,201.62 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 2000 mm Detection Range

AED 1,144.40

AED 1,144.40 Each (ex VAT)

AED 1,201.62

AED 1,201.62 Each (inc. VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 → 2000 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 4-pin connector

Country of Origin

Japan