Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 700 mm Detection Range

RS Stock No.: 745-0011Brand: OmronManufacturers Part No.: E3S-CD11 2M OMS
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 700 mm

Output Type

NPN/PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3S

Housing Material

Die Cast Zinc

Country of Origin

China

Product details

Label Sensor, Diffuse

Suitable for detecting labels on bottles, providing that the labels always face the sensor.

Zinc die cast housing, sulfonated polyether operating panel, acrylic lens, IP67
Fuzzy mutual interference prevention function
Vibration resistance of 100G
PNP to NPN selectable output
LED indication
Light On or Dark on selectable
2 turn sensitivity adjustment with indicator
Ripple 10%
Current consumption 40mA
Operating temperature range -25° to +55° C
Sensing object: Paper labels 18% (grey paper min.)
Body dimensions (mm): 20 x 23 x 59 WDH

Supplied with

mounting bracket

Stock information temporarily unavailable.

AED 1,224.88

AED 1,224.88 Each (ex VAT)

AED 1,286.12

AED 1,286.12 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 700 mm Detection Range

AED 1,224.88

AED 1,224.88 Each (ex VAT)

AED 1,286.12

AED 1,286.12 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 0 → 700 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 1,224.88
3+AED 1,175.26

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

0 → 700 mm

Output Type

NPN/PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3S

Housing Material

Die Cast Zinc

Country of Origin

China

Product details

Label Sensor, Diffuse

Suitable for detecting labels on bottles, providing that the labels always face the sensor.

Zinc die cast housing, sulfonated polyether operating panel, acrylic lens, IP67
Fuzzy mutual interference prevention function
Vibration resistance of 100G
PNP to NPN selectable output
LED indication
Light On or Dark on selectable
2 turn sensitivity adjustment with indicator
Ripple 10%
Current consumption 40mA
Operating temperature range -25° to +55° C
Sensing object: Paper labels 18% (grey paper min.)
Body dimensions (mm): 20 x 23 x 59 WDH

Supplied with

mounting bracket