Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Through Beam Photoelectric Sensor, Block Sensor, 30000 mm Detection Range

RS Stock No.: 262-8841Brand: OmronManufacturers Part No.: E3S-CT66-D
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30000 mm

Output Type

NPN/PNP

Electrical Connection

M12 4-pin connector

Country of Origin

China

Stock information temporarily unavailable.

AED 976.29

AED 976.29 Each (ex VAT)

AED 1,025.10

AED 1,025.10 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 30000 mm Detection Range

AED 976.29

AED 976.29 Each (ex VAT)

AED 1,025.10

AED 1,025.10 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 30000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30000 mm

Output Type

NPN/PNP

Electrical Connection

M12 4-pin connector

Country of Origin

China