Omron Colour Sensors 10 +/- 3 mm, LED IO-Link V1.1, PNP, 100 mA, 10 → 30 V, IP67

RS Stock No.: 265-5345Brand: OmronManufacturers Part No.: E3S-DCP21-IL3
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

10 +/- 3 mm

Light Source

Blue LED, Green LED, Red LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Supply Voltage

10 → 30 V

Interface

IO-Link V1.1

IP Rating

IP67

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,278.90

AED 1,278.90 Each (ex VAT)

AED 1,342.84

AED 1,342.84 Each (inc. VAT)

Omron Colour Sensors 10 +/- 3 mm, LED IO-Link V1.1, PNP, 100 mA, 10 → 30 V, IP67

AED 1,278.90

AED 1,278.90 Each (ex VAT)

AED 1,342.84

AED 1,342.84 Each (inc. VAT)

Omron Colour Sensors 10 +/- 3 mm, LED IO-Link V1.1, PNP, 100 mA, 10 → 30 V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Detection Range

10 +/- 3 mm

Light Source

Blue LED, Green LED, Red LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

10 kHz

Supply Voltage

10 → 30 V

Interface

IO-Link V1.1

IP Rating

IP67

Country of Origin

China

You may be interested in