Omron Diffuse Photoelectric Sensor, Block Sensor, 10 mm Detection Range IO-LINK

RS Stock No.: 124-4428Brand: OmronManufacturers Part No.: E3S-DCP21-IL3
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm

Output Type

PUSH/PULL

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

50 μs, 150 μs

Interface

IO-Link

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

E3S

Standards Met

CE, IEC 60529, UL Certified

Country of Origin

China

Product details

E3S-DC Colour Detection Photoelectric Sensors

Omron E3S-DC colour mark photoelectric sensors offer reliable detection colour markings on any type of packaging. High luminance, three-element (RGB) LED light source for greater light intensity. Highly efficient optics technology provides high power and enables stable detection even of subtle colour differences.

Handles glossy workpieces
Detects subtle colour differences
Narrow beam and large lens

AED 1,404.69

AED 1,404.69 Each (ex VAT)

AED 1,474.92

AED 1,474.92 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 10 mm Detection Range IO-LINK

AED 1,404.69

AED 1,404.69 Each (ex VAT)

AED 1,474.92

AED 1,474.92 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 10 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm

Output Type

PUSH/PULL

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

50 μs, 150 μs

Interface

IO-Link

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

E3S

Standards Met

CE, IEC 60529, UL Certified

Country of Origin

China

Product details

E3S-DC Colour Detection Photoelectric Sensors

Omron E3S-DC colour mark photoelectric sensors offer reliable detection colour markings on any type of packaging. High luminance, three-element (RGB) LED light source for greater light intensity. Highly efficient optics technology provides high power and enables stable detection even of subtle colour differences.

Handles glossy workpieces
Detects subtle colour differences
Narrow beam and large lens