Omron Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

RS Stock No.: 198-0575Brand: OmronManufacturers Part No.: E3SGS3B4Distrelec Article No.: 30222928
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Metal

Maximum Operating Temperature

+55°C

Series

E3S

Minimum Operating Temperature

-25°C

Distrelec Product Id

30222928

Product details

Slot Sensors, Through Scan

LED 'ON' and Stability indicators
Light On/ Dark On selectable
Sensitivity adjustment potentiometer
Switching frequency 500Hz
Operating temperature range -25° to +55° C

Stock information temporarily unavailable.

AED 1,931.58

AED 1,931.58 Each (ex VAT)

AED 2,028.16

AED 2,028.16 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

AED 1,931.58

AED 1,931.58 Each (ex VAT)

AED 2,028.16

AED 2,028.16 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Metal

Maximum Operating Temperature

+55°C

Series

E3S

Minimum Operating Temperature

-25°C

Distrelec Product Id

30222928

Product details

Slot Sensors, Through Scan

LED 'ON' and Stability indicators
Light On/ Dark On selectable
Sensitivity adjustment potentiometer
Switching frequency 500Hz
Operating temperature range -25° to +55° C