Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

RS Stock No.: 266-1543Brand: OmronManufacturers Part No.: E3T-FD13 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP/NPN

Electrical Connection

DC

Switching Mode

Light / Dark switching

Country of Origin

Japan

Stock information temporarily unavailable.

AED 597.56

AED 597.56 Each (ex VAT)

AED 627.44

AED 627.44 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

AED 597.56

AED 597.56 Each (ex VAT)

AED 627.44

AED 627.44 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP/NPN

Electrical Connection

DC

Switching Mode

Light / Dark switching

Country of Origin

Japan