Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc

RS Stock No.: 818-1586Brand: OmronManufacturers Part No.: E3X-DA11-S
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired/Amplifier Unit Connector

Response Time

1 ms

Light Source

LED

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

10mm

Width

32mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-25°C

Dimensions

10 x 32 x 70 mm

Depth

70mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, NPN Output, 960 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired/Amplifier Unit Connector

Response Time

1 ms

Light Source

LED

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

10mm

Width

32mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-25°C

Dimensions

10 x 32 x 70 mm

Depth

70mm

You may be interested in