Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc

RS Stock No.: 436-0097Brand: OmronManufacturers Part No.: E3X-NA11F 2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

200 μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 31.5 mm

Depth

31.5mm

Maximum Operating Temperature

+50°C

Product details

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH

You may be interested in
Stock information temporarily unavailable.

AED 1,064.60

AED 1,064.60 Each (ex VAT)

AED 1,117.83

AED 1,117.83 Each (inc. VAT)

Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc

AED 1,064.60

AED 1,064.60 Each (ex VAT)

AED 1,117.83

AED 1,117.83 Each (inc. VAT)

Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

200 μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 31.5 mm

Depth

31.5mm

Maximum Operating Temperature

+50°C

Product details

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH

You may be interested in