Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V

RS Stock No.: 266-0004Brand: OmronManufacturers Part No.: E3X-NA41 2MDistrelec Article No.: 13762598
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Open Leads

Response Time

0.0002 seconds

Light Source

Polarity Free Red Light

Power Consumption

600 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V

Length

64.3mm

Width

10mm

Standards Met

CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 799.84

AED 799.84 Each (ex VAT)

AED 839.83

AED 839.83 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V

AED 799.84

AED 799.84 Each (ex VAT)

AED 839.83

AED 839.83 Each (inc. VAT)

Omron Fibre Amplifier, PNP Output, 600 mW, IP50, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Open Leads

Response Time

0.0002 seconds

Light Source

Polarity Free Red Light

Power Consumption

600 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V

Length

64.3mm

Width

10mm

Standards Met

CE

Country of Origin

China

You may be interested in