Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Connector
Response Time
0.0002 seconds
Power Consumption
600 mW
IP Rating
IP66
Supply Voltage
12 → 24 V
Country of Origin
China
AED 833.49
AED 833.49 Each (ex VAT)
AED 875.16
AED 875.16 Each (inc. VAT)
Omron Fibre Amplifier, PNP Output, 600 mW, IP66, 12 → 24 V
1
AED 833.49
AED 833.49 Each (ex VAT)
AED 875.16
AED 875.16 Each (inc. VAT)
Omron Fibre Amplifier, PNP Output, 600 mW, IP66, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronOutput Type
PNP
Terminal Type
Connector
Response Time
0.0002 seconds
Power Consumption
600 mW
IP Rating
IP66
Supply Voltage
12 → 24 V
Country of Origin
China
