Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Fibre Optic Sensor 20 mm, PNP Output, IP50, 12 → 24 V dc

RS Stock No.: 205-7064Brand: OmronManufacturers Part No.: E3XNM41
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

20 mm

Output Type

PNP

Response Time

500 μs

Light Source

Red LED

Electrical Connection

Cable

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

59mm

Width

33mm

Minimum Operating Temperature

-25°C

Dimensions

59 x 33 x 10 mm

Depth

10mm

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor 20 mm, PNP Output, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor 20 mm, PNP Output, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Detection Range

20 mm

Output Type

PNP

Response Time

500 μs

Light Source

Red LED

Electrical Connection

Cable

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

59mm

Width

33mm

Minimum Operating Temperature

-25°C

Dimensions

59 x 33 x 10 mm

Depth

10mm

Maximum Operating Temperature

+55°C

You may be interested in