Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

RS Stock No.: 262-8870Brand: OmronManufacturers Part No.: E3Z-D67
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

1000 mm

Output Type

NPN

Electrical Connection

M8 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 596.45

AED 596.45 Each (ex VAT)

AED 626.27

AED 626.27 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

AED 596.45

AED 596.45 Each (ex VAT)

AED 626.27

AED 626.27 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

1000 mm

Output Type

NPN

Electrical Connection

M8 4-pin connector

Switching Mode

Light / Dark switching

Country of Origin

Indonesia