Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

RS Stock No.: 374-3788Brand: OmronManufacturers Part No.: E3Z-D87
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Stock information temporarily unavailable.

AED 596.45

AED 596.45 Each (ex VAT)

AED 626.27

AED 626.27 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range

AED 596.45

AED 596.45 Each (ex VAT)

AED 626.27

AED 626.27 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Product details

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C