Technical Document
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
25 mm
Output Type
PNP
Electrical Connection
M12 Pre-Wired Connector
Series
E3Z-G
Stock information temporarily unavailable.
AED 712.79
AED 712.79 Each (ex VAT)
AED 748.43
AED 748.43 Each (inc. VAT)
Omron Through Beam Photoelectric Sensor, Fork Sensor, 25 mm Detection Range
1
AED 712.79
AED 712.79 Each (ex VAT)
AED 748.43
AED 748.43 Each (inc. VAT)
Omron Through Beam Photoelectric Sensor, Fork Sensor, 25 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
25 mm
Output Type
PNP
Electrical Connection
M12 Pre-Wired Connector
Series
E3Z-G